Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDEL-HTMG-1CU-312S/C-50
Order Code3868627
Product RangeHTMG Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDEL-HTMG-1CU-312S/C-50
Order Code3868627
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket ColourTan
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max450°C
No. of Max Strands x Strand Size65 x 30AWG
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter3.5mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
12AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
3.5mm
Product Range
HTMG Series
Jacket Colour
Tan
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
65 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.722131