Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €255.480 |
Price for:Each
Minimum: 1
Multiple: 1
€255.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTWAT101-004
Order Code3805672
Product RangeHTWAT
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density6W/in²
Power Consumption288W
Supply Voltage120VAC
Operating Temperature Min10°C
Operating Temperature Max218°C
Surface Heater Wire Connection2-Prong Plug
Product RangeHTWAT
Product Overview
- Heating tape with built-in adjustable thermostat
- Adjustable thermostat control sets up to 218°C (425°F)
- No additional control needed
- Moisture and chemical resistant
- Suitable for electrically conductive surfaces
- Designed for process temperature control, freeze protection and supplemental heat
- Applications include valves, pipe lines, bearings, filter housings, actuators and more
- Simply wrap flexible heating tape around desired object want to heat
- 120VAC power
- 1.8m (6') with plug on 120V model and 288W power
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
288W
Operating Temperature Min
10°C
Surface Heater Wire Connection
2-Prong Plug
Watt Density
6W/in²
Supply Voltage
120VAC
Operating Temperature Max
218°C
Product Range
HTWAT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895