Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTWC101-010
Order Code3805886
Product RangeHTWC100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €259.980 |
Price for:Each
Minimum: 1
Multiple: 1
€259.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTWC101-010
Order Code3805886
Product RangeHTWC100 Series
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density6W/in²
Power Consumption720W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection2-Prong Plug
Product RangeHTWC100 Series
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
720W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Plug
Watt Density
6W/in²
Supply Voltage
120VAC
Operating Temperature Max
232°C
Product Range
HTWC100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427