Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX85PA
Order Code3871445
Product RangeHX80A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,428.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,428.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX85PA
Order Code3871445
Product RangeHX80A Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18V
Sensor TerminalsCable
Supply Voltage Max30V
Sensing Accuracy1%
Response Time15s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeHX80A Series
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
18V
Supply Voltage Max
30V
Response Time
15s
Operating Temperature Max
120°C
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Cable
Sensing Accuracy
1%
Operating Temperature Min
-20°C
Product Range
HX80A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958