Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX92BC-RP1
Order Code3805548
Product RangeHX92B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €508.830 |
Price for:Each
Minimum: 1
Multiple: 1
€508.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX92BC-RP1
Order Code3805548
Product RangeHX92B Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9V
Sensor TerminalsCable with Connector
Supply Voltage Max30V
Sensing Accuracy4%
Response Time8s
Sensor MountingCable
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX92B Series
Qualification-
Product Overview
- Remote probe relative humidity transmitter
- Provide remote and on-site monitoring of relative humidity
- Accurate to ±2.5% (20 to 80% relative humidity)
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- 4 to 20mA for 0 to 100% RH output
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9V
Supply Voltage Max
30V
Response Time
8s
Operating Temperature Min
-30°C
Product Range
HX92B Series
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Cable with Connector
Sensing Accuracy
4%
Sensor Mounting
Cable
Operating Temperature Max
75°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514