Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €712.320 |
Product Information
Product Overview
HX93B series transmitters with display and probe provide remote and on-site monitoring of temperature and relative humidity. Its output a linearized current or voltage signal proportional to the temperature and relative humidity. Its relative humidity output is temperature compensated. Current output models enable placing of the transmitter at a remote location virtually any distance away from the measuring device. A stainless steel mesh type filter, easily removable for cleaning, protects the sensor. Its mounting screws are easily accessible inside the rugged, polycarbonate enclosure which protects the electronics to NEMA 13 (IP54) specifications.
- Rugged industrial splashproof enclosure
- Accurate to ±0.6°C and ±2.5% (20 to 80% relative humidity)
- Built-In digital display to indicate temperature and relative humidity
- Wall mount
- Output is 4 to 20mA for 0 to 100% RH
- Temperature rating is -30 to 75°C
- Grey polycarbonate housing
- Dimension is 3.15inch length x 3.24inch width x 2.19inch depth (without probe)
- Typical relative humidity response time is 8second
- 1 year warranty
Technical Specifications
Current
9VDC
30VDC
Wall Mount
-30°C
HX93B Series
No SVHC (17-Jan-2022)
0% to 100% Relative Humidity
Cable with Connector
4%
8s
75°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate