Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €922.160 |
Product Information
Product Overview
HX93BDC is a HX93BC series wall mount temperature/relative humidity transmitter provides remote and on-site monitoring of temperature and relative humidity. This series output a linearized current or voltage signal proportional to the temperature and relative humidity. Relative humidity output is temperature compensated. The HX93BD models feature a built-in digital display that indicates both temperature and relative humidity simultaneously. It is use an accurate digital sensor. A stainless steel mesh type filter, easily removable for cleaning, protects the sensor. Mounting screws are easily accessible inside the rugged, polycarbonate enclosure which protects the electronics to NEMA 13 (IP54) specifications.
- 4 to 20mA for 0 to 100% RH and -30 to 75°C
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- Accurate to ±0.6°C (0 to 50°C) and ±2.5% (20 to 80% relative humidity)
- Input voltage is 9 to 30VDC maximum
- Grey polycarbonate, NEMA rated up to 13 (IP54) housing
- Dimension is 80.01mm L x 82.30mm W x 55.63mm D (without probe)
- 1 year warranty
Contents
Transmitter, Duct mount kit with duct mount and remote probe.
Technical Specifications
Current
9VDC
30VDC
Wall Mount
-30°C
HX93B Series
0% to 100% Relative Humidity
Cable with Connector
4%
8s
75°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate