Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX94BCW
Order Code3804350
Product RangeHX94B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €558.980 |
Price for:Each
Minimum: 1
Multiple: 1
€558.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX94BCW
Order Code3804350
Product RangeHX94B Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Sensor TerminalsCable with Connector
Sensing Accuracy2.5%
Sensor MountingCable
Response Time8s
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeHX94B Series
Qualification-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9VDC
Sensor Terminals
Cable with Connector
Sensor Mounting
Cable
Operating Temperature Min
0°C
Product Range
HX94B Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensing Accuracy
2.5%
Response Time
8s
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50893