Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIBTX-SD-5
Order Code3870684
Product RangeiBTX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €790.250 |
Price for:Each
Minimum: 1
Multiple: 1
€790.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIBTX-SD-5
Order Code3870684
Product RangeiBTX Series
Technical Datasheet
Product RangeiBTX Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
iServer industrial MicroServer™ for barometric pressure and temperature with 2GB SD flash memory card, 2-relay alarm and battery backup with universal AC power adaptor.
- Virtual chart recorder
- 16 digits, 6mm (0.23") LCD display
- Alarms by email or text message
- No special software required
- Display and chart measurements
- Award-winning technology ( iServer)
- Alarms by email or text message
- 100 to 240VAC, 50/60Hz (included) input
- Records years of data on popular SD cards
Contents
iServer industrial MicroServer™, Industrial 5" probe, Cable 3m (10') with DB9 connector (substitution for wand probe).
Technical Specifications
Product Range
iBTX Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322