Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIF-006-1-EU
Order Code3872808
Product RangeIF-006 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €190.680 |
Price for:Each
Minimum: 1
Multiple: 1
€190.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIF-006-1-EU
Order Code3872808
Product RangeIF-006 Series
Technical Datasheet
Convert From-
Convert To-
Product RangeIF-006 Series
Product Overview
IF-006-1-EU is an IF-006 Omega Link wireless universal smart interface with optional external power designed to be used in conjunction with Omega Link smart probes. The two elements snap together with a twist of an M12 connector to create a universal solution for any sensor application. The IF-006 is easily paired to the Omega Link gateway with the press of a button and will automatically show up on your Omega Link Cloud account. It is fully compatible with the Omega Link ecosystem of devices, SYNC configuration software, and the Omega Link Cloud.
- Modular M12 connectivity with Omega Link smart probes
- Robust long-range sub GHz communications
- Wireless communication up to 3.2Km
- IP65 NEMA 4 environmental rating
- Password protection for data
- Up to 5-year battery life
- Frequency is 915MHz
- Operating conditions for base unit is -200°C to 700°C
- IP65 rated
Technical Specifications
Convert From
-
Product Range
IF-006 Series
Convert To
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134