Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIN300-(-20-+300 GRD)
Order Code3880703
Product RangeIN300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,406.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,406.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIN300-(-20-+300 GRD)
Order Code3880703
Product RangeIN300 Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-20°C
Sensing Temperature Max300°C
Response Time300ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity0.4 to 1 (Adjustable)
Product RangeIN300 Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
300°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
-
Emissivity
0.4 to 1 (Adjustable)
Sensing Temperature Min
-20°C
Response Time
300ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
IN300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001