Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIN510 (3 874 460)
Order Code3880707
Product RangeIN510 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoIN510 (3 874 460)
Order Code3880707
Product RangeIN510 Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-40°C
Sensing Temperature Max700°C
Response Time180ms
Operating Temperature Min0°C
Operating Temperature Max65°C
Analogue Outputs4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type
Digital OutputsRS232 / RS485
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)10:1
Emissivity10 to 120 (Adjustable)
Product RangeIN510 Series
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
700°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type
Mounting Thread
M12 x 1mm Pitch
Emissivity
10 to 120 (Adjustable)
Sensing Temperature Min
-40°C
Response Time
180ms
Operating Temperature Max
65°C
Digital Outputs
RS232 / RS485
Field of View (FOV)
10:1
Product Range
IN510 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951