Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-410
Order Code3866251
Product RangeiNET-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €462.100 |
Price for:Each
Minimum: 1
Multiple: 1
€462.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-410
Order Code3866251
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels-
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height140mm
External Width110mm
External Depth150mm
Product RangeiNET-400 Series
Product Overview
- Interface between iNET-240 controller and iNET-400 card cage
- Plugs into the left-most slot (slot #1) of an iNET-400 card cage
- Two DB25 connector allow daisy-chaining multiple iNET-400 card cage to 1 instruNet controller card
- Front panel red power light shows presence of 5V, 12V and -12V power
- Front panel green I/O light blinks when computer communicates with card cage
- Includes one DB25 male to female 3 m (10') cable
Technical Specifications
No. of Channels
-
Input Voltage Max
-
Bandwidth
-
External Width
110mm
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
140mm
External Depth
150mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44696