Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-423
Order Code3866252
Product RangeiNET-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €966.310 |
Price for:Each
Minimum: 1
Multiple: 1
€966.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-423
Order Code3866252
Product RangeiNET-400 Series
Technical Datasheet
No. of Channels6Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height140mm
External Width110mm
External Depth150mm
Product RangeiNET-400 Series
Product Overview
- 6DI voltage input, amplifier, filter, 4 digital I/O
Technical Specifications
No. of Channels
6Channels
Input Voltage Max
-
Bandwidth
-
External Width
110mm
Product Range
iNET-400 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
140mm
External Depth
150mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44696