Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP411-X15
Order Code3871466
Product RangeIP411 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP411-X15
Order Code3871466
Product RangeIP411 Series
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection3/16"
Body Size80
Flow Rate0.5CFM
Operating Pressure Max15psi
Pneumatic Connection MethodBarbed Connector
Operating Pressure Min3psi
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIP411 Series
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
80
Operating Pressure Max
15psi
Operating Pressure Min
3psi
Operating Temperature Max
70°C
Pneumatic Connection
3/16"
Flow Rate
0.5CFM
Pneumatic Connection Method
Barbed Connector
Operating Temperature Min
0°C
Product Range
IP411 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951