Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-J-F
Order Code3804482
Product RangeJPCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.680 |
Price for:Each
Minimum: 1
Multiple: 1
€137.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-J-F
Order Code3804482
Product RangeJPCB Series
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports5Ports
Product RangeJPCB Series
IP Rating-
Technical Specifications
Input Connection Type
-
No. of Output Ports
5Ports
IP Rating
-
Output Type
-
Product Range
JPCB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3792