Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-10-120-C1-11L3M3R
Order Code3866829
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €231.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€231.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-10-120-C1-11L3M3R
Order Code3866829
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width3mm
Grid Length10mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage14Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length14.8mm
Maximum Strain50000µm
Product Overview
KFH-10-120-C1-11L3M3R is a precision linear pattern pre wired strain gage. It is a linear pattern precision gauge with miniature and medium length grid for general purpose and stress analysis applications.
- Pre-wired gages make installations easy, no soldering at the measuring point
- Clear alignment marks, broad temperature range
- 14Vrms max voltage, 10mm grid
- Grid length range from 3 to 6mm
- 6mm grid length, 2mm grid length
- Two 1m leads connection type, 120 ohm nominal resistance
- Linear grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
120ohm
Grid Length
10mm
Grid Type
Linear
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
14.8mm
Grid Width
3mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
14Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Maximum Strain
50000µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916