Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-350-D16-11L1M2S
Order Code3859373
Product RangeKFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €460.830 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€460.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-350-D16-11L1M2S
Order Code3859373
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width6.3mm
Grid Length6mm
Connection Type2x 1m Leads
Grid TypeTee Rosette
Bridge Energizing Voltage20Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length11mm
Matrix Width16mm
Technical Specifications
Resistance
350ohm
Grid Length
6mm
Grid Type
Tee Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
11mm
Grid Width
6.3mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
20Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001