Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHLVA-0502/10-P.
Order Code3270275
Product RangeKHLVA Series
Your Part Number
Technical Datasheet
60 In Stock
5 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.370 |
Price for:Each
Minimum: 1
Multiple: 1
€74.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-0502/10-P.
Order Code3270275
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density10W/in²
Power Rating10W
Supply Voltage28VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHLVA Series
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
10W
Operating Temperature Min
-40°C
Product Range
KHLVA Series
Watt Density
10W/in²
Supply Voltage
28VAC
Operating Temperature Max
149°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635