Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHSS-316G-RSC-12.
Order Code2810519
Product RangeKHSS Series
Technical Datasheet
41 In Stock
18 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.040 |
Price for:Each
Minimum: 1
Multiple: 1
€89.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-316G-RSC-12.
Order Code2810519
Product RangeKHSS Series
Technical Datasheet
Thermocouple TypeK
Length300mm
External Diameter4.5mm
Outside Diameter4.5mm
Measured Temperature Min0°C
Measured Temperature Max510°C
Probe/Pocket Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.1875"
Probe Diameter - Metric4.763mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKHSS Series
Technical Specifications
Thermocouple Type
K
External Diameter
4.5mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.1875"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KHSS Series
Length
300mm
Outside Diameter
4.5mm
Measured Temperature Max
510°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
4.763mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135626