Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC101-500
Order Code3794989
Product RangeLC101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €584.250 |
Price for:Each
Minimum: 1
Multiple: 1
€584.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC101-500
Order Code3794989
Product RangeLC101 Series
Technical Datasheet
Load Capacity500lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-40°C
Operating Temperature Max93°C
Product RangeLC101 Series
Technical Specifications
Load Capacity
500lb
Cell Output mV / V
3
Operating Temperature Max
93°C
Supply Voltage
10VDC
Operating Temperature Min
-40°C
Product Range
LC101 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551568