Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC107-20
Order Code3931318
Product RangeLC107 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €734.280 |
Price for:Each
Minimum: 1
Multiple: 1
€734.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC107-20
Order Code3931318
Product RangeLC107 Series
Technical Datasheet
Load Capacity20lb
Load Cell TypeS-Beam
Supply Voltage5VDC
Weight Capacity20lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity± 0.1 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-40°C
Operating Temperature Max93°C
Product RangeLC107 Series
Technical Specifications
Load Capacity
20lb
Supply Voltage
5VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-40°C
Product Range
LC107 Series
Load Cell Type
S-Beam
Weight Capacity
20lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 0.1 %
Cable Length - Imperial
5ft
Operating Temperature Max
93°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138802