Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC201-300.
Order Code2821400
Product RangeLC201 Series
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €947.700 |
Price for:Each
Minimum: 1
Multiple: 1
€947.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC201-300.
Order Code2821400
Product RangeLC201 Series
Technical Datasheet
Load Capacity300lb
Load Cell TypeSubminiature Compression
Weight Capacity300lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 1 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC201 Series
Technical Specifications
Load Capacity
300lb
Weight Capacity
300lbf
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC201 Series
Load Cell Type
Subminiature Compression
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 1 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669