Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC202-3K
Order Code3805559
Product RangeLC202 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €976.880 |
Price for:Each
Minimum: 1
Multiple: 1
€976.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC202-3K
Order Code3805559
Product RangeLC202 Series
Technical Datasheet
Load Capacity3000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC202 Series
Product Overview
- 3000lb capacity miniature universal load cell
- Miniature package for test stands and difficult locations
- Heavy-duty construction
- Dual mounting studs for easy installation
- 5-point NIST-traceable calibration
- Stainless steel construction ensure long life in industrial and commercial application
- IP65 protection class
- Compatible meters DPiS, DP41-S, DP25B-S
Technical Specifications
Load Capacity
3000lb
Cell Output mV / V
2
Operating Temperature Max
121°C
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC202 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205931