Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC203-1K
Order Code3805560
Product RangeLC203 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €979.860 |
Price for:Each
Minimum: 1
Multiple: 1
€979.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC203-1K
Order Code3805560
Product RangeLC203 Series
Technical Datasheet
Load Cell TypeMiniature Compression
Load Capacity1000lb
Supply Voltage15VDC
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity0.15%
Cable Length - Metric3m
Cable Length - Imperial10ft
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product RangeLC203 Series
Product Overview
- 1000lb capacity cable style dual stud mount load cell
- 1.0% interchangeability for scale applications
- Hermetically sealed
- Miniature package for test stands and difficult locations
- Heavy-duty construction
- 5-point NIST-traceable calibration
- Tough, corrosion-resistant steel construction
- High-accuracy strain gauges make them suitable for most industrial weighing applications
Technical Specifications
Load Cell Type
Miniature Compression
Supply Voltage
15VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
3m
Operating Temperature Min
-46°C
Product Range
LC203 Series
Load Capacity
1000lb
Weight Capacity
1000lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
0.15%
Cable Length - Imperial
10ft
Operating Temperature Max
107°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate