Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1,064.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€1,064.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC203-1K.
Order Code3763931
Technical Datasheet
Load Cell TypeMiniature Compression
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.15 %
Cable Length - Metric3m
Cable Length - Imperial10ft
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product Range-
Technical Specifications
Load Cell Type
Miniature Compression
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Linearity
± 0.15 %
Cable Length - Imperial
10ft
Operating Temperature Max
107°C
Weight Capacity
1000lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
3m
Operating Temperature Min
-46°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.672235