Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC307-10K
Order Code3805561
Product RangeLC307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €802.850 |
Price for:Each
Minimum: 1
Multiple: 1
€802.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC307-10K
Order Code3805561
Product RangeLC307 Series
Technical Datasheet
Load Capacity10000lb
Supply Voltage5VDC
Cell Output mV / V1.5
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC307 Series
Product Overview
- 10000lb capacity top hat load cell
- Rugged all stainless steel construction
- High-performance strain gauges ensure superior linearity and stability
- Designed to be mounted on a smooth, flat surface
- IP54 protection class
Technical Specifications
Load Capacity
10000lb
Cell Output mV / V
1.5
Operating Temperature Max
121°C
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LC307 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533