Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC703-100
Order Code3804592
Product RangeLC703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €524.980 |
Price for:Each
Minimum: 1
Multiple: 1
€524.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC703-100
Order Code3804592
Product RangeLC703 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity100lb
Supply Voltage10VDC
Weight Capacity100lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output Type2mV/V
Connection TypeCable
Linearity0.0015
Cable Length - Metric3.6m
Cable Length - Imperial12ft
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeLC703 Series
Technical Specifications
Load Cell Type
Compression
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
3.6m
Operating Temperature Min
-40°C
Product Range
LC703 Series
Load Capacity
100lb
Weight Capacity
100lbf
Excitation Voltage Max
15VDC
Sensor Output Type
2mV/V
Linearity
0.0015
Cable Length - Imperial
12ft
Operating Temperature Max
82°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21727