Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC8200-500-10K
Order Code3795008
Product RangeLC8200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €869.680 |
Price for:Each
Minimum: 1
Multiple: 1
€869.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8200-500-10K
Order Code3795008
Product RangeLC8200 Series
Technical Datasheet
Load Cell TypeCompact Compression
Load Capacity10000lb
Supply Voltage10VDC
Weight Capacity10000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity± 0.5%
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8200 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- LC8200 series is a through-hole bolt load cell
- 5 point NIST traceable calibration with 59Kohm shunt cal data
- Low profile
- All stainless steel construction
- Rugged industrial design
- 50.8mm Od, 12.7mm ID, 0-10000lb capacity
- 2mV/V nominal output
- Operating temperature range from -54 to 121°C
- 1.5m 4-conductor shielded cable
- 150% of capacity safe overload
Technical Specifications
Load Cell Type
Compact Compression
Supply Voltage
10VDC
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC8200 Series
Load Capacity
10000lb
Weight Capacity
10000lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 0.5%
Cable Length - Imperial
4.9ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958