Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC8400-213-200K.
Order Code3760652
Product RangeLC8400 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,474.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,474.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8400-213-200K.
Order Code3760652
Product RangeLC8400 Series
Technical Datasheet
Load Capacity200000lb
Load Cell TypeCompression
Supply Voltage10VDC
Weight Capacity200000lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.5 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8400 Series
Technical Specifications
Load Capacity
200000lb
Supply Voltage
10VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC8400 Series
Load Cell Type
Compression
Weight Capacity
200000lbf
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.955923