Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCFD-500
Order Code3795014
Product RangeLCFD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,303.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,303.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCFD-500
Order Code3795014
Product RangeLCFD Series
Technical Datasheet
Load Capacity500lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCFD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCFD series is a precision subminiature load cell for industrial applications requiring a small size and high accuracy. This measures both tension and compression loads and has male thread studs for load attachment. The exclusive internal design provides superior long term stability and minimizes the effects of small off-axis loads.
- Safe overload is 150% of capacity
- Excitation is ≤10lb/50N: 5VDC, ≥25lb/100N: 10VDC
- Stainless steel construction
- 1.5m (5') 4-conductor, shielded cable
- IP65 rated
- Capacity is 500lb
Technical Specifications
Load Capacity
500lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LCFD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123377