Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCGD-10K
Order Code3804614
Product RangeLCGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €910.510 |
Price for:Each
Minimum: 1
Multiple: 1
€910.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGD-10K
Order Code3804614
Product RangeLCGD Series
Technical Datasheet
Load Capacity10000lb
Supply Voltage10VDC
Weight Capacity10000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGD Series
Technical Specifications
Load Capacity
10000lb
Weight Capacity
10000lbf
Excitation Voltage Max
10VDC
Sensor Output Type
Ratiometric
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Supply Voltage
10VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191416