Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCKD-25
Order Code2978143
Product RangeLCKD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €962.200 |
Price for:Each
Minimum: 1
Multiple: 1
€962.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCKD-25
Order Code2978143
Product RangeLCKD Series
Technical Datasheet
Load Cell TypeSubminiature Compression
Weight Capacity25lbf
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max7VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity0.25%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCKD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCKD series sub miniature compression load cells with rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. It includes a 5-pt NIST traceable calibration to assure an accurate installation. Temperature compensation is achieved through a miniature circuit board which is included in the load cell’s cable. These units are designed to be mounted on a smooth, flat surface.
- 0 - 25lb range load cell
- Miniature size, low profile
- 1.5m (5') 4-conductor insulated cable with temperature compensation board
- IP54 rated
Technical Specifications
Load Cell Type
Subminiature Compression
Supply Voltage
5VDC
Excitation Voltage Max
7VDC
Cell Output mV / V
2
Linearity
0.25%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Weight Capacity
25lbf
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCKD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226