Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCMGD-2KN
Order Code3809220
Product RangeLCMGD Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €796.040 |
Price for:Each
Minimum: 1
Multiple: 1
€796.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMGD-2KN
Order Code3809220
Product RangeLCMGD Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity450lb
Weight Capacity2000N
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.25%
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCMGD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Cell Type
Compression
Weight Capacity
2000N
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCMGD Series
Load Capacity
450lb
Supply Voltage
10VDC
Excitation Voltage Max
10VDC
Sensor Output Type
Ratiometric
Linearity
± 0.25%
Cable Length - Imperial
4.9ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.65204