Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCWD-50K.
Order Code3766541
Product RangeLCWD Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,002.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,002.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCWD-50K.
Order Code3766541
Product RangeLCWD Series
Technical Datasheet
Load Capacity50000lb
Load Cell TypeCompression
Weight Capacity50000lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 0.75 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-40°C
Operating Temperature Max127°C
Product RangeLCWD Series
Technical Specifications
Load Capacity
50000lb
Weight Capacity
50000lbf
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-40°C
Product Range
LCWD Series
Load Cell Type
Compression
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 0.75 %
Cable Length - Imperial
5ft
Operating Temperature Max
127°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459043