Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €278.530 |
Price for:Each
Minimum: 1
Multiple: 1
€278.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDH-380
Order Code3870631
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Humidity Range0% to 80% Relative Humidity
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
LDH-380 refrigerant leakage detector is the perfect tool for maintaining the air-condition or a cooling system with compressor and refrigerant. This unit uses a newly developed semi-conductor sensor which is extremely sensitive to variety of general refrigerants.
- Microprocessor control with advanced digital signal processing
- Multi-colour visual display
- High-low leak sensitivity selector
- Low-battery indication
- Semiconductor gas sensor
- Detection of R-134A, R-404A, R-410A, R-407C and R22 freon gases
- Carrying case included
- 39cm (15") flexible stainless steel probe
- Reference leak source included
- Ambient concentration reset
Contents
Refrigerant leakage detector, 4 “AA” alkaline batteries, Operator’s manual, Leak check bottle, Carrying case.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
60°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
-10°C
Humidity Range
0% to 80% Relative Humidity
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097693