Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLSC7000-200
Order Code3909320
Product RangeLSC7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €848.710 |
Price for:Each
Minimum: 1
Multiple: 1
€848.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLSC7000-200
Order Code3909320
Product RangeLSC7000 Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max200lb
Resolution (g)-
Product RangeLSC7000 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
LSC7000-200 is a LSC7000 Series low range remote platform scale. Its durable design makes this scale ideal for weighing or counting applications.
- 12 x 14" stainless steel platform
- 200 x 0.02 lb capacity
- Compatible with DP41-S, WM7400 and WM7600 meters
- Heavy-duty construction
Contents
Remote platform scale, Operator's manual.
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
-
SVHC
Boric acid (14-Jun-2023)
Load Weight Max
200lb
Product Range
LSC7000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84238289
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001