Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-3MM-150MM
Order Code3900295
Product RangeM12TX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €194.250 |
Price for:Each
Minimum: 1
Multiple: 1
€194.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-3MM-150MM
Order Code3900295
Product RangeM12TX Series
Technical Datasheet
Temperature Sensor TypePt1000
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max500°C
Measured Temperature Max500°C
Resistance100ohm
Supply Voltage Min8.5V
Supply Voltage Max32V
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TX Series
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
Supply Voltage Min
8.5V
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
M12TX Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Resistance
100ohm
Supply Voltage Max
32V
Temperature Transmitter Output Type
Analogue
Sensor Mounting
-
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001