Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoML4C-121-30
Order Code3865926
Product RangeML4C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.270 |
Price for:Each
Minimum: 1
Multiple: 1
€51.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoML4C-121-30
Order Code3865926
Product RangeML4C Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height5mm
Label Width12mm
Label Diameter-
Label Material-
Label LegendFour Dot Temperature Indicator
Label ColourBlack on Yellow
Pack Quantity30
Product RangeML4C Series
Technical Specifications
Label Type
Self Adhesive
Label Width
12mm
Label Material
-
Label Colour
Black on Yellow
Product Range
ML4C Series
Label Height
5mm
Label Diameter
-
Label Legend
Four Dot Temperature Indicator
Pack Quantity
30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998