Print Page
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MPJ series is a miniature panel jack requires less than half of the panel area required by the standard size version. Angled terminal screws allow wiring to be done after panel assembly.
- Compact size, accessible terminal screws
- Color-coded
- Type T calibration
- Mounting dimension is 8.1 x 16.7mm cutout required
Contents
Panel jack, Easy mount spring clips.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
MPJ
Thermocouple Type
T
Connector Style
Miniature
Calibration Standard
IEC
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005