Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNI80-032-200
Order Code3802958
Product RangeNI80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €94.550 |
Price for:Each
Minimum: 1
Multiple: 1
€94.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI80-032-200
Order Code3802958
Product RangeNI80 Series
Technical Datasheet
Accessory TypeHeating Wire
For Use WithOmega Straight/Helical Coil Resistance Heaters
Length - Imperial200ft
Length - Metric60m
Wire Gauge20AWG
Product RangeNI80 Series
Product Overview
NI80-032-200 is an OMEGA™ nickel-chromium alloy, resistance heating thermocouple wire. It is a resistance heating wire comprised of 80% Nickel and 20% Chromium. It is commonly used as a resistor at elevated temperatures. In addition to these qualities and standard uses, it has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of Nickel-Chrome 60.
- 1400°C max melting point, 20 AWG wire, 0.81mm diameter, 0.6348ohm per ft at 20°C
- 8.41 specific gravity, 0.304lb/in³ density, 200ft length
- 1093° maximum temperature exposure, 80%nickel/20% chromium insulation material
- Withstands high temperatures up to 2100°F, quick heating, long life
- Corrosion resistant
Technical Specifications
Accessory Type
Heating Wire
Length - Imperial
200ft
Wire Gauge
20AWG
For Use With
Omega Straight/Helical Coil Resistance Heaters
Length - Metric
60m
Product Range
NI80 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895