Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOB-200-16
Order Code3870430
Product RangeOMEGABOND OB-200 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOB-200-16
Order Code3870430
Product RangeOMEGABOND OB-200 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
Thermal Conductivity9.6K/W
Tensile Strength2700psi
Dispensing MethodCan
Volume-
Weight1lb
Product RangeOMEGABOND OB-200 Series
Product Overview
OMEGABOND® 200 epoxy is a black, high temperature, high thermally conductive, 2-part epoxy system which will bond sensors to most materials, including metals, glass, ceramics and most plastics. It is recommended for bonding of “cement-on” and beaded wire thermocouples for accuracy and fast temperature measurement to 260°C (500°F). This epoxy system cures at elevated temperatures. Curing time is 8 hours at 120°C (250°F), 2 hours at 205°C (400°F). It has excellent strength and electrical insulating characteristics. Its thixotropic paste consistency virtually ensures freedom from sag during curing when applied to vertical surfaces.
- 1lb resin, 2oz catalyst kit
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
9.6K/W
Dispensing Method
Can
Weight
1lb
Adhesive Colour
Black
Tensile Strength
2700psi
Volume
-
Product Range
OMEGABOND OB-200 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628679