Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €156.330 |
Product Information
Product Overview
OM-24 is a multiple use temperature and humidity data logger that is ideal for a wide range of test and measurement, quality control, and environmental monitoring applications. They conveniently generate a PDF and Excel report on completion of data logging. It measures ambient temperature and relative humidity. This data logger is completely user-programmable including language selection, sampling interval, start delay, alarm delay, temperature units, alarm range, alarm type, password and user name. No special software or driver is required for setup or download of data. The data logger appears as a mass storage device when connected to the PC. The user manual, a calibration certificate and data logger configuration utility are all stored in the data logger.
- Plug-and-play multi-use temperature data logger with USB 2.0 interface
- Accurate thermistor temperature sensor, dual colour status LED
- No special software or driver required for programming and download
- Configuration utility and calibration certificate stored in the data logger
- Generate a PDF and Excel® report on completion of data logging
- PDF report contains summary, graph and detailed data list, LCD display
- Start/stop logging via single button press, 1 year warranty
- Temperature range from -30 to 70°C
- Dimension is 110mm L x 45mm H x 17mm D
- Temperature accuracy is ±0.5°C
Technical Specifications
USB Temperature & Humidity
Boric acid (14-Jun-2023)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate