Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €886.900 |
Product Information
Product Overview
OM-CP-HITEMP140-TSK is a rugged, high precision, temperature data logger that is built for use in harsh environments. This stainless steel device is submersible, can withstand temperatures up to 140°C and has an accuracy of ±0.1°C over this range. The external 50mm long probe is capable of measuring extended temperatures up to 260°C as long as the main body does not exceed 140°C. There is a thermal shield option that allows the datalogger to be used over an extended temperature range for a limited period of time.
- Autoclave temperature data logger with thermal shield
- Submersible NEMA 4X (IP68)
- Programmable start time
- User calibration through software
- Real-time operation
- Autoclave verification
- Pharmaceutical
- Implement HACCP programs
- Food preparation and processing
Contents
Temperature data logger, 3.6V lithium battery, Operator’s manual and USB interface cable are included with the OM-CP-IFC400 software/cable package (required for data logger operation, sold separately).
Technical Specifications
Temperature
Temperature
USB
NOMAD Series
1 Channel
32700 Samples
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate