Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €509.670 |
Product Information
Product Overview
OM-CP-RFRHTEMP2000A is a wireless temperature and humidity data logger with digital LCD display. This is a wireless data logger that measures and records ambient pressure, humidity and temperature. This dynamic data logger is ideal for monitoring weather data, measuring barometric pressure in high-rise buildings or monitoring storage or warehouse environments that contain sensitive material. Clinical laboratories and clean rooms can utilize the OM-CP-RFPRHTEMP2000A to measure and maintain critical pressure, humidity or temperature levels, all with one device.
- Wireless 2-way communication
- View data in real-time
- 3 year battery life and battery life indicator
- Field upgradeable
- Audible and LED Alarm Indicators
- Cumulative alarm delay
- LED status indicators
- Ready to use right out-of-the-box
- ABS plastic enclosure
- Dimension is 76.2 H x 88.9 W x 24.1mm D data logger only
Contents
Data logger, 9V lithium battery and mounting bracket, Operator’s manual, Windows software, USB interface cable.
Technical Specifications
Temperature & Humidity
-
USB
-
1 Channel
16K Samples
LCD
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate