Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFVOLT2000A-15V
Order Code3907297
Product RangeOM-CP-RFVOLT2000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €455.930 |
Price for:Each
Minimum: 1
Multiple: 1
€455.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFVOLT2000A-15V
Order Code3907297
Product RangeOM-CP-RFVOLT2000A Series
Technical Datasheet
Data Logger TypeDC Voltage
Product RangeOM-CP-RFVOLT2000A Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Wireless voltage data logger with LCD display and -8 to 24VDC range
- Wireless, USB data interface
- Digital display provides instant access to current readings and statistics
- Readings displayed in user selected measurement unit
- Battery powered and 5 year battery life
- Configurable alarms
- Comes complete with 9V lithium battery
Technical Specifications
Data Logger Type
DC Voltage
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-CP-RFVOLT2000A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001