Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RTDTEMP101A
Order Code3808412
Product RangeNOMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €282.960 |
Price for:Each
Minimum: 1
Multiple: 1
€282.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RTDTEMP101A
Order Code3808412
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeTemperature
Product RangeNOMAD Series
Product Overview
OM-CP-RTDTEMP101A is a precision RTD temperature logger. Using the software, starting, stopping and downloading from the OM-CP-RTDTEMP101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K or °R . The data can also be automatically exported to Excel® for further calculations. The OM-CP-RTDTEMP101A is a major leap forward in both size and performance. Its real time clock ensures that all data is time and date stamped.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Ultra-high speed download capability
- 670,000 reading storage capacity
- Optional memory wrap
- Precision RTD sensing element
- Battery life indicator
- Optional password protection
- Programmable high-low alarms
Contents
Precision RTD temperature logger, 3.6V lithium battery.
Technical Specifications
Data Logger Type
Temperature
Product Range
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874