Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-GFX-2
Order Code3866286
Product RangeOM-EL-GFX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €231.460 |
Price for:Each
Minimum: 1
Multiple: 1
€231.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-GFX-2
Order Code3866286
Product RangeOM-EL-GFX Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product RangeOM-EL-GFX Series
Product Overview
- Temperature/humidity data logger with graphic display
- Graphic LCD shows real-time readings, graph and current status
- 252928 memory readings
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, pushbutton or temperature triggered start mode
- User programmable alarm thresholds and user enabled audible alarm
- Temperature accuracy of ±0.5°C (±1.0°F) typical and humidity accuracy of ±3.0% RH typical
- Highly visible confidence/alarm LEDs
- Rugged and robust IP67 construction
Contents
Temperature/humidity data logger, Windows software, Operator’s manual on CD-ROM, Two replaceable 1/2 AA 3.6V lithium batteries, USB cover, Mounting clip, 1m (3.2') USB cable.
Technical Specifications
Data Logger Type
Temperature & Humidity
Product Range
OM-EL-GFX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958