Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2-LCD-PLUS
Order Code3866290
Product RangeOM-EL-USB Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €260.320 |
Price for:Each
Minimum: 1
Multiple: 1
€260.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2-LCD-PLUS
Order Code3866290
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples16K Samples
Data InterfaceUSB
Display TypeLCD, LED
Product RangeOM-EL-USB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High accuracy temperature LCD-PLUS humidity and dew point data logger with LCD display
- 0 to 100% RH measurement range
- Temperature measurement range -35 to 80°C (-31 to 176°F)
- Dew point indication via Windows® control software
- USB interface for set-up and data download
- User-programmable alarm thresholds for temperature and %RH
- Status indication via red and green LEDs
- High contrast LCD with 2 1⁄2 digit temperature and humidity display function
- Immediate, delayed and push-to-start logging
- Supplied complete with replaceable internal lithium battery and Windows control software
Contents
Data logger, Windows software on CD-ROM, Protective cap, 3.6V lithium battery.
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
OM-EL-USB Series
No. of Channels / Inputs
2 Channel
Maximum Samples
16K Samples
Display Type
LCD, LED
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977