Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-4
Order Code3866293
Product RangeOM-EL-USB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €131.400 |
Price for:Each
Minimum: 1
Multiple: 1
€131.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-4
Order Code3866293
Product RangeOM-EL-USB Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
Product RangeOM-EL-USB Series
Product Overview
OM-EL-USB-4 is a portable current data logger with USB Interface. The user can easily set up the data logger and download the stored data by plugging the module into a PC's USB port and running the easy-to-use Windows software. Software-selectable setup parameters include logging rate, start-time, high/low alarm settings. Data can then be graphed, printed, and exported to other applications such as Excel. Each data logger is supplied complete with a long-life lithium battery. Built-in LED indicators show data logger status.
- Current range from 4 to 20mA with resolution: 0.1mA
- Bright red, green status LED indication
- Low battery warning
- IP67 protection
- ½ AA 3.6V lithium battery (included)
- Start date/time selectable in software
- 32,000 current readings memory and 1 seconds to 12 hours logging interval
- Start date/time selectable in software
- ½ AA 3.6V lithium battery (included)
Contents
Current data logger with USB interface, Windows software on CD-ROM, Operator ’s manual and 3.6V lithium battery.
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Product Range
OM-EL-USB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13971